- RS Stock No.:
- 196-6137
- Mfr. Part No.:
- 1629149
- Brand:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.93
(exc. GST)
$31.82
(inc. GST)
Units | Per unit |
1 - 4 | $28.93 |
5 + | $26.04 |
- RS Stock No.:
- 196-6137
- Mfr. Part No.:
- 1629149
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact 162 M23 PRO series has cable connectors. These connectors are modern, consistent and designed for highly convenient operations. These cable connectors are also having one click fast locking system with an optically, haptically, and acoustically clear locking positions.
Rated voltage of power contact:630V
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Ambient temperature (operation) :-40°C to 125°C
Sealing material: FKM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |
Series | M23 PRO |
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO