Amphenol Industrial Circular Connector, 23 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0900
- Mfr. Part No.:
- AHDM06-24-23SR
- Brand:
- Amphenol Industrial
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$36.68
(exc. GST)
$40.35
(inc. GST)
Units | Per unit |
1 - 12 | $36.68 |
13 - 24 | $35.78 |
25 + | $35.26 |
- RS Stock No.:
- 195-0900
- Mfr. Part No.:
- AHDM06-24-23SR
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 13.0A |
Series | Duramate AHDM |
Voltage Rating | 250 V |
Shell Size | 24 |
Pole Format | 23P |
Series Number | AHDM06 |
Related links
- Amphenol Industrial Circular Connector Cable Mount Male IP69K,...
- Facom 3/4 in Drive 23mm Standard Socket 55 mm Overall Length
- Facom 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- Facom L Shape Metric Hex Key, 23mm
- Souriau Circular Connector Cable Mount Female IP69K, UT0 Series
- Souriau Circular Connector Cable Mount Male UTG Series
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...
- Souriau Circular Connector Cable Mount Female UTG Series