Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0887
- Mfr. Part No.:
- AHDM06-24-21PR
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each
$36.80
(exc. GST)
$40.48
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $36.80 |
13 - 24 | $35.88 |
25 + | $35.34 |
- RS Stock No.:
- 195-0887
- Mfr. Part No.:
- AHDM06-24-21PR
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 13.0 A, 25.0A |
Series | Duramate AHDM |
Voltage Rating | 250 V |
Shell Size | 24 |
Pole Format | 21P |
Series Number | AHDM06 |
Related links
- Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 18 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 47 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 23 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 29 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 7 Contacts, Cable Mount,...