Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0775
- Mfr. Part No.:
- AHDM04-24-19PN
- Brand:
- Amphenol Industrial
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.718
(exc. GST)
$23.89
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $21.718 | $1,085.90 |
250 + | $19.546 | $977.30 |
*price indicative |
- RS Stock No.:
- 195-0775
- Mfr. Part No.:
- AHDM04-24-19PN
- Brand:
- Amphenol Industrial
Legislation and Compliance
Product Details
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 13.0 A, 25.0A |
Series | Duramate AHDM |
Voltage Rating | 250 V |
Shell Size | 24 |
Pole Format | 19P |
Series Number | AHDM04 |
Related links
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Pin Contacts Bayonet Coupling,
- Amphenol Air LB 19 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Circular Connector Cable Mount Socket IP68, Terrapin SCE2 Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K,...
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts