TE Connectivity Circular Connector, 19 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series
- RS Stock No.:
- 190-4044
- Mfr. Part No.:
- 211773-1
- Brand:
- TE Connectivity
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$15.491
(exc. GST)
$17.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $15.491 | $3,098.20 |
1000 + | $13.942 | $2,788.40 |
*price indicative
- RS Stock No.:
- 190-4044
- Mfr. Part No.:
- 211773-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, this Series 1 panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors. This Series 1 panel mount receptacle is available in a variety of contact configurations for male and female genders.
In-line (free) variants of this receptacle are also available.
In-line (free) variants of this receptacle are also available.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
Series | CPC Series 1 |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Shell Size | 23 |
Related links
- TE Connectivity Circular Connector, 19 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 19 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 19 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 14 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 7 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 37 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount,...