- RS Stock No.:
- 190-3080
- Mfr. Part No.:
- MBG12P1
- Brand:
- Souriau Sunbank by Eaton
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$19.557
(exc. GST)
$21.513
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $19.557 | $1,955.70 |
500 + | $17.601 | $1,760.10 |
*price indicative |
- RS Stock No.:
- 190-3080
- Mfr. Part No.:
- MBG12P1
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Plug Connector for Socket Contacts - MBG Series
Female plug connector for socket contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | MBG |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Related links
- Hirose Circular Connector Cable Mount Plug IP67 HR30 Series
- Souriau Circular Connector Cable Mount Male Clipper Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Circular Connector Cable Mount IP68 UTGX Series
- Souriau Circular Connector Panel Mount Female 8STA Series
- Turck Circular Connector Cable Mount Plug IP65, CK Series
- Souriau Circular Connector Cable Mount Male 8STA Series
- Souriau Circular Connector Cable Mount, Plug