- RS Stock No.:
- 190-2472
- Mfr. Part No.:
- 99-0402-00-02
- Brand:
- binder
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$27.50
(exc. GST)
$30.25
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $27.50 | $2,750.00 |
200 - 300 | $26.826 | $2,682.60 |
400 + | $26.40 | $2,640.00 |
*price indicative |
- RS Stock No.:
- 190-2472
- Mfr. Part No.:
- 99-0402-00-02
- Brand:
- binder
Technical data sheets
Legislation and Compliance
Product Details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder Circular Connector
The Binder 712 series 2-contacts, M9 female subminiature circular connector has a plug-type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 4A per contact. This connector is made of polyamide with gold-plated brass contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact.
Cable plug and socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated interchangeably, therefore in line connections are possible.
Cable plug and socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated interchangeably, therefore in line connections are possible.
Features and Benefits
Straight body orientation
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Wire gauge is 24AWG
Cable outlet ranges between 3.5mm and 5mm
Operating temperature ranges between -40°C and 85°C
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Wire gauge is 24AWG
Cable outlet ranges between 3.5mm and 5mm
Operating temperature ranges between -40°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 712 |
Voltage Rating | 125 V |
Housing Material | Metal |
Related links
- binder Circular Connector Panel Mount Plug IP40, 710 Series
- Binder Circular Connector Panel Mount Socket IP40, 678 Series
- Binder Circular Connector Panel Mount Plug IP67, 723 Series
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- Binder Circular Connector Panel Mount Socket IP40, 711 Series
- binder Circular Connector Panel Mount Socket IP67, 723 Series
- binder Circular Connector Panel Mount Socket IP40, 710 Series
- Binder Circular Connector Panel Mount Socket IP67, 712 Series