- RS Stock No.:
- 188-9479
- Brand:
- RS PRO
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10)
$25.191
(exc. GST)
$27.71
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $25.191 | $251.91 |
50 + | $22.672 | $226.72 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-9479
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Voltage Rating | 30 V |
Mating Type | Push-Pull |
Pole Format | 5P |
Related links
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Female, IP68
- Lumberg Circular Connector Cable Mount Female 02 Series
- CAMDENBOSS Circular Connector Cable Mount Female CamCirc CCT2 Series
- RS PRO Circular Connector Cable Mount Female, IP50
- Lemo Circular Connector Cable Mount Female Redel P Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- RS PRO Circular Connector Cable Mount Male