Amphenol Industrial Circular Connector, 16 Contacts, Cable Mount, Plug, Male, IP68, FLOS K Series
- RS Stock No.:
- 186-4618
- Mfr. Part No.:
- FLKD-16FGMS-GCP-215
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$111.462
(exc. GST)
$122.608
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $111.462 | $557.31 |
50 - 495 | $108.36 | $541.80 |
500 + | $102.546 | $512.73 |
*price indicative
- RS Stock No.:
- 186-4618
- Mfr. Part No.:
- FLKD-16FGMS-GCP-215
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-16FGMS-GCP-215 180° Male Field Installable Plug
Housing Size 2
Male Housing & Male contact gender
16 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Male Housing & Male contact gender
16 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 6.0A |
Series | FLOS K |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 2 |
Housing Material | Thermoplastic |
Pole Format | 16P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 2 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 14 Contacts, Cable Mount,...
- Amphenol PCD US Circular Connector, 16 Contacts, Cable Mount,...