- RS Stock No.:
- 186-4594
- Mfr. Part No.:
- FLKC-08FGMS-GCP-213
- Brand:
- Amphenol Industrial
On back order for despatch 03/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5)
$86.582
(exc. GST)
$95.24
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $86.582 | $432.91 |
50 - 495 | $84.388 | $421.94 |
500 + | $79.658 | $398.29 |
*price indicative |
- RS Stock No.:
- 186-4594
- Mfr. Part No.:
- FLKC-08FGMS-GCP-213
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-08FGMS-GCP-213 180° Male Field Installable Plug
Housing Size 1
Male Housing & Male contact gender
8 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
Male Housing & Male contact gender
8 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | FLOS K |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |