Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS Stock No.:
- 186-4572
- Mfr. Part No.:
- FLKB-02EGFS-GCP-001
- Brand:
- Amphenol Industrial
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$29.586
(exc. GST)
$32.545
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $29.586 | $147.93 |
50 - 495 | $28.668 | $143.34 |
500 + | $27.214 | $136.07 |
*price indicative
- RS Stock No.:
- 186-4572
- Mfr. Part No.:
- FLKB-02EGFS-GCP-001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKB-02EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 0
Female Housing & Female contact gender
2 Solder Contact pins
Female Housing & Female contact gender
2 Solder Contact pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 10.0A |
Series | FLOS K |
Voltage Rating | 500.0 V |
Mating Type | Push-Pull |
Shell Size | 0 |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 7 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 14 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Panel Mount,...