TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 186-0461
- Mfr. Part No.:
- T4171220008-001
- Brand:
- TE Connectivity
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.09
(exc. GST)
$26.50
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $24.09 |
10 - 49 | $23.26 |
50 + | $20.93 |
- RS Stock No.:
- 186-0461
- Mfr. Part No.:
- T4171220008-001
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity extends its M12 connector portfolio with 8 and 12 positions for direct mounting onto PCBs and panels to complement field-installable connector and cable assembly solutions. The new plug-in PCB connectors are easy to install and help to increase production efficiency and decrease installation cost for installers in industrial automation, machinery, industrial ethernet, sensors, and other areas where IP67 protection is needed. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design. Adding this product series to our portfolio allows us to better serve our customers and accommodate their needs for higher signal and data transmission in harsh industrial environments.
Compact design with high density connection
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Front Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 2.0A |
Coding | A |
Voltage Rating | 30.0 V |
Mating Type | Keyed |
Shell Size | 18 |
Housing Material | Nylon |
Pole Format | 8P |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12...
- TE Connectivity Circular Connector, 12 Contacts, Front Mount, M12...
- TE Connectivity Circular Connector, 12 Contacts, Rear Mount, M12...
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12...
- TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12...
- TE Connectivity Circular Connector, 3 Contacts, Front Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Front Mount, M8...