Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-1252
- Mfr. Part No.:
- M12A-08PFFP-SF8001
- Brand:
- Amphenol Industrial
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.39
(exc. GST)
$15.83
(inc. GST)
Units | Per unit |
1 - 12 | $14.39 |
13 - 24 | $14.05 |
25 + | $13.84 |
- RS Stock No.:
- 182-1252
- Mfr. Part No.:
- M12A-08PFFP-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68, IP69K |
Current Rating | 2.0A |
Series | M |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Series Number | SF8001 |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Circular Connector Panel Mount Socket M Series
- Amphenol Circular Connector M12 Connector Female IP69K, M Series
- Amphenol Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector M12 Connector M Series
- Amphenol Circular Connector M12 Connector Female M Series
- Amphenol Circular Connector Cable Mount Plug IP67, MotionGrade Series
- Amphenol Circular Connector Cable Mount Male M Series
- Amphenol Circular Connector Panel Mount Plug M Series