Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-0592
- Mfr. Part No.:
- M12A-05PMMR-SF7003
- Brand:
- Amphenol Industrial
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.22
(exc. GST)
$12.34
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $11.22 |
20 - 39 | $10.94 |
40 + | $10.78 |
- RS Stock No.:
- 182-0592
- Mfr. Part No.:
- M12A-05PMMR-SF7003
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Screw Thread |
Housing Material | PBT, PC |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | SF7003 |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...