Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M Series
- RS Stock No.:
- 182-0152
- Mfr. Part No.:
- M12A-03BFFB-SR7001
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$17.80
(exc. GST)
$19.58
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.80 |
10 - 19 | $17.26 |
20 - 49 | $16.75 |
50 - 99 | $16.41 |
100 + | $16.06 |
- RS Stock No.:
- 182-0152
- Mfr. Part No.:
- M12A-03BFFB-SR7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type straight, female connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Series Number | SR7001 |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...