Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 182-0143
- Mfr. Part No.:
- MSAS-08BMMB-SR7001
- Brand:
- Amphenol Industrial
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.21
(exc. GST)
$33.23
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $30.21 |
10 - 19 | $29.30 |
20 - 49 | $28.38 |
50 - 99 | $27.79 |
100 + | $27.19 |
- RS Stock No.:
- 182-0143
- Mfr. Part No.:
- MSAS-08BMMB-SR7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Series | M |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount,...