Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M Series
- RS Stock No.:
- 182-0128
- Mfr. Part No.:
- MSAS-03BFFB-SL7001
- Brand:
- Amphenol Industrial
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.08
(exc. GST)
$27.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $25.08 |
10 - 19 | $24.31 |
20 - 49 | $23.56 |
50 - 99 | $23.07 |
100 + | $22.57 |
- RS Stock No.:
- 182-0128
- Mfr. Part No.:
- MSAS-03BFFB-SL7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type female connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 250.0 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Cable Mount,...