- RS Stock No.:
- 181-1446
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.28
(exc. GST)
$15.71
(inc. GST)
Units | Per unit |
1 - 9 | $14.28 |
10 - 19 | $13.84 |
20 - 49 | $13.45 |
50 - 99 | $13.16 |
100 + | $12.88 |
- RS Stock No.:
- 181-1446
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Rear Panel Mount 4 Way 17mm Connector, IP68
If you require a robust, reliable and weatherproof rear panel mount connector at an affordable price then the RS PRO 4 way connector is perfect. With an IP68 rating the RS PRO rear panel mount connector is ideal for both indoor and outdoor applications, providing excellent protection against environmental corrosion whilst providing a secure seal. The connector features a simple yet durable Nylon66 construction that can be quickly dismantled and assembled allowing cables to be connected securely and efficiently with cable mount connectors.
Features and Benefits
- IP68 rating offering protection against environmental elements
- Suitable for use both indoor and outdoor
- Quick and easy to assemble and dismantle
- Wide operating temperature ensuring excellent performance in a variety of environments
Applications
Suitable for use indoor and outdoor, cable and panel mount connectors from RS PRO are ideal for use in a wide range of applications including:
- Industrial
- Automotive
- Agriculture
- Lighting
- Renewable Energy
Certifications
IP68
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity Circular Connector Rear Mount Plug, Male
- RS PRO Circular Connector Rear Mount Socket IP67
- Amphenol Industrial Circular Connector Rear Mount Female X-Lok Series
- RS PRO Circular Connector Rear Mount Plug IP67
- RS PRO Circular Connector Rear Mount Female, IP67
- Amphenol Industrial Circular Connector Rear Mount Socket
- Bulgin Circular Connector Rear Mount Female Standard Buccaneer Series
- RS PRO Circular Connector Rear Mount Male, IP67