Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS Stock No.:
- 180-5754
- Mfr. Part No.:
- 1200910003
- Brand:
- Molex
On back order for despatch 12/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$34.06
(exc. GST)
$37.47
(inc. GST)
Units | Per unit |
1 - 6 | $34.06 |
7 - 12 | $33.21 |
13 + | $32.69 |
- RS Stock No.:
- 180-5754
- Mfr. Part No.:
- 1200910003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nano-Change (M8) Attachable Connectors, 90° Angle Female, 3 Poles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Nano-Change |
Body Orientation | Right Angle |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Nickel |
Minimum Operating Temperature | 0.0°C |
Series Number | 120091 |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Related links
- Molex Circular Connector Front Mount Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Nano-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67,...
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67,...
- Molex Circular Connector Cable Mount Socket IP67, Mini-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Mini-Change Series