Amphenol Industrial Circular Connector, 18 Contacts, Rear Mount, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 174-9269
- Mfr. Part No.:
- DD-18RMFS-QC8001
- Brand:
- Amphenol Industrial
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$14.366
(exc. GST)
$15.803
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $14.366 | $718.30 |
100 - 150 | $14.007 | $700.35 |
200 + | $13.791 | $689.55 |
*price indicative
- RS Stock No.:
- 174-9269
- Mfr. Part No.:
- DD-18RMFS-QC8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol DD series, 18 pins, X-Lok mating style, large (D)-size rear fastened connector have female pin contact gender and current rating of 5A.
Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 90℃
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 90℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Mounting Type | Rear Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | X-Lok |
Body Orientation | Straight |
Voltage Rating | 300.0 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 18P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 18 Contacts, Rear Mount,...
- Amphenol Industrial Circular Connector, 18 Contacts, Front Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Rear Mount,...
- Amphenol Circular Connector, 18 Contacts, Panel Mount, Plug, Male,...
- Amphenol Industrial Circular Connector, 18 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 18 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Front Mount,...
- Amphenol Industrial Circular Connector, 14 Contacts, Front Mount,...