- RS Stock No.:
- 174-8808
- Mfr. Part No.:
- 859-008-103R004
- Brand:
- Norcomp
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.61
(exc. GST)
$21.57
(inc. GST)
Units | Per unit |
1 - 12 | $19.61 |
13 - 24 | $19.12 |
25 + | $18.84 |
- RS Stock No.:
- 174-8808
- Mfr. Part No.:
- 859-008-103R004
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Series Number | 859 |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- TE Connectivity Circular Connector Panel Mount Socket M12 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- binder Circular Connector Panel Mount Socket IP67, 713 Series