Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
- RS Stock No.:
- 174-8758
- Mfr. Part No.:
- 852-002-213R004
- Brand:
- Norcomp
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.52
(exc. GST)
$15.97
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $14.52 |
25 - 49 | $14.17 |
50 + | $13.95 |
- RS Stock No.:
- 174-8758
- Mfr. Part No.:
- 852-002-213R004
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Series | M5 |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Series Number | 852 |
Related links
- Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector,...