Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector, Socket, Female, IP67, IP68, M5 Series
- RS Stock No.:
- 174-8589
- Mfr. Part No.:
- 853-002-213R001
- Brand:
- Norcomp
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 50)
$19.769
(exc. GST)
$21.746
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $19.769 | $988.45 |
100 - 150 | $19.274 | $963.70 |
200 + | $18.978 | $948.90 |
*price indicative
- RS Stock No.:
- 174-8589
- Mfr. Part No.:
- 853-002-213R001
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Series | M5 |
Voltage Rating | 60.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Series Number | 853 |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Related links
- Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 2 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector,...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M5 Connector,...