Bulgin Circular Connector, 10 Contacts, PCB Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000
- RS Stock No.:
- 174-7246
- Mfr. Part No.:
- PXP4013/10P
- Brand:
- Bulgin
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.28
(exc. GST)
$22.31
(inc. GST)
Units | Per unit |
1 + | $20.28 |
- RS Stock No.:
- 174-7246
- Mfr. Part No.:
- PXP4013/10P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Rear Panel Mount Connector Body PXP4013 Series 10 Pole Pin
Mates with Flex Cable connector PXP4010, PXP4011
Rear Panel mounting
Pin or socket
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 & 12 pole
Rear Panel mounting
Pin or socket
Single hole fixing
Contacts supplied separately
2, 3, 4, 6, 8, 10 & 12 pole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | PCB Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0 A, 13.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 10P |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- Bulgin Circular Connector Rear Mount Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector PCB Mount Socket IP66 IP69K, Buccaneer
- JAE Circular Connector Panel Mount Plug SRCN Series
- JAE Circular Connector Cable Mount Plug SRCN Series
- Bulgin Circular Connector Front Mount Plug IP68, Buccaneer 400 Series
- Hirose Circular Connector Panel Mount Male, JR Series
- Bulgin Circular Connector PCB Mount Socket IP68, Buccaneer 400 Series
- Hirose Circular Connector Cable Mount Male, JR Series