Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer
- RS Stock No.:
- 174-7202
- Mfr. Part No.:
- PXP4010/02S/3540
- Brand:
- Bulgin
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.91
(exc. GST)
$23.00
(inc. GST)
Units | Per unit |
1 + | $20.91 |
- RS Stock No.:
- 174-7202
- Mfr. Part No.:
- PXP4010/02S/3540
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 2 Pole Socket 3.5mm-4.0mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 2P |
Strain Relief | No |
Contact Plating | Gold |
Shielded/Unshielded | Unshielded |
Contact Material | Copper |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Igus MSM-3540-25 35mm Bore Plain Bearing, 40mm O.D
- Hirose 16-Way IDC Connector Plug for Through Hole Mount
- Hirose 10-Way IDC Connector Plug for Through Hole Mount