Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000
- RS Stock No.:
- 174-7055
- Mfr. Part No.:
- PXP4010/10P/6065
- Brand:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$23.57
(exc. GST)
$25.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.57 |
- RS Stock No.:
- 174-7055
- Mfr. Part No.:
- PXP4010/10P/6065
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 10 Pole Plug 6.0mm-6.5mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 10P |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper |
Related links
- Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 8 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 12 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector,...
- Bulgin Circular Connector, 10 Contacts, PCB Mount, Miniature...