Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer
- RS Stock No.:
- 174-7045
- Mfr. Part No.:
- PXP4011/04P/4550
- Brand:
- Bulgin
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.41
(exc. GST)
$24.65
(inc. GST)
Units | Per unit |
1 + | $22.41 |
- RS Stock No.:
- 174-7045
- Mfr. Part No.:
- PXP4011/04P/4550
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
In-Line Flex Cable Connector PXP4011 Series 4 Pole Plug 4.5mm-5.0mm Cable
Mates with Flex Cable connector PXP4010
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 20 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper |
Related links
- Omron 250V ac Relay Socket, for use with G6D Series
- Bulgin Circular Connector Cable Mount Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Rear Mount Socket IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Amphenol MIL-DTL-26482
- JST 2mm Pitch 1 Row Side Entry