Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer
- RS Stock No.:
- 174-7032
- Mfr. Part No.:
- PXP4010/06S/4045
- Brand:
- Bulgin
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$23.57
(exc. GST)
$25.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.57 |
- RS Stock No.:
- 174-7032
- Mfr. Part No.:
- PXP4010/06S/4045
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Flex Cable Connector PXP4010 Series 6 Pole Socket 4.0mm-4.5mm Cable
Mates with Flex In-line or Panel mounting versions PXP4011, PXP4013
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
turn locking ring
Contacts supplied separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Pole Format | 6P |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 4 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 8 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature...
- Bulgin Circular Connector, 3 Contacts, Cable Mount, Miniature...