- RS Stock No.:
- 174-5208
- Mfr. Part No.:
- JR13JK-5S
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 174-5208
- Mfr. Part No.:
- JR13JK-5S
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M18 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Threaded |
Shell Size | 13 |
Housing Material | Aluminium |
Pole Format | 5P |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |