Hirose Circular Connector, 16 Contacts, Cable Mount, Socket, Female, JR Series
- RS Stock No.:
- 174-5147
- Mfr. Part No.:
- JR21RK-16S
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$13.483
(exc. GST)
$14.831
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $13.483 | $134.83 |
50 + | $12.134 | $121.34 |
*price indicative
- RS Stock No.:
- 174-5147
- Mfr. Part No.:
- JR21RK-16S
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 21 |
Mating Type | Threaded |
Housing Material | Aluminium |
Pole Format | 16P |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- Hirose Circular Connector, 16 Contacts, Cable Mount, Socket,...
- Hirose Circular Connector, 16 Contacts, Panel Mount, Female, JR Series
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 16 Contacts, Free Hanging, Plug,...
- Hirose Circular Connector, 16 Contacts, Cable Mount, Micro...
- Hirose Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Hirose Circular Connector, 24 Contacts, Cable Mount, Socket,...
- Hirose Circular Connector, 10 Contacts, Cable Mount, Socket,...