Lemo Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP50, 2S Series
- RS Stock No.:
- 173-2332
- Mfr. Part No.:
- FFA.2S.306.CLAC72
- Brand:
- Lemo
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$93.62
(exc. GST)
$102.98
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $93.62 |
5 - 24 | $92.62 |
25 - 49 | $91.57 |
50 + | $87.91 |
- RS Stock No.:
- 173-2332
- Mfr. Part No.:
- FFA.2S.306.CLAC72
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S series straight plugs with cable clamps
From Lemo, this S series of Multipole Circular Connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock.
Features and Benefits:
Features and Benefits:
Fully EMI Shielding from 360° screening.
Fitted with male and female contacts for soldering.
Designed to lock onto the socket or plug in the same series.
Supplied with cable clamping pliers.
Fitted with male and female contacts for soldering.
Designed to lock onto the socket or plug in the same series.
Supplied with cable clamping pliers.
Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Additional Features:
Solder termination method
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 12.0A |
Series | 2S |
Body Orientation | Straight |
Shell Size | 2 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Contact Material | Brass |
Related links
- Lemo Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 4 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 2 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 6 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 6 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 1 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...