LEMO Circular Connector, 2 Contacts, Panel Mount, 10 mm Connector, Socket, Female, IP50, 0S Series
- RS Stock No.:
- 173-2231
- Mfr. Part No.:
- ERN.0S.302.CLL
- Brand:
- LEMO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.16
(exc. GST)
$44.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 13 October 2026
- Plus 50 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.16 |
| 5 - 24 | $39.60 |
| 25 - 49 | $39.18 |
| 50 + | $37.16 |
*price indicative
- RS Stock No.:
- 173-2231
- Mfr. Part No.:
- ERN.0S.302.CLL
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Connector Size | 10 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Series | 0S | |
| Orientation | Straight | |
| Voltage | 2100V | |
| Shell Size | 0 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 250°C | |
| Housing Material | Brass | |
| Pole Format | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Connector Size 10 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Series 0S | ||
Orientation Straight | ||
Voltage 2100V | ||
Shell Size 0 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 250°C | ||
Housing Material Brass | ||
Pole Format 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH

Related links
- LEMO Circular Connector Panel Mount Socket IP50, 0S Series
- LEMO Circular Connector Panel Mount Socket IP50, 0S Series
- Lemo Panel Mount Female S Series
- LEMO Circular Connector Panel Mount Socket IP50, 0S Series
- LEMO Circular Connector Panel Mount Socket IP50, 2S Series
- LEMO Circular Connector Panel Mount Socket IP50, 1S Series
- LEMO Circular Connector Cable Socket IP50, 0S Series
- LEMO Circular Connector Panel Mount Socket IP50, 0B Series
