Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series
- RS Stock No.:
- 168-5597
- Mfr. Part No.:
- 933406100 ELST 3008 V
- Brand:
- Hirschmann
3900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$30.332
(exc. GST)
$33.365
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $30.332 | $3,033.20 |
500 + | $27.299 | $2,729.90 |
*price indicative
- RS Stock No.:
- 168-5597
- Mfr. Part No.:
- 933406100 ELST 3008 V
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Male Cable Mount Connector, 3A, 60V AC/DC - E Series - 933406100 ELST 3008 V
Attach this Belden Hirschmann circular connector to your cable end to keep your electrical connections protected and secure for transmission. The unit's contacts are made from brass to prevent overheating and ensure they resist temperature buildups due to current activity. They're coated in gold to stop rust and oxidation causing damage, so can be relied on to deliver a high-quality connection. The connector has a straight body orientation so the cable runs in the same direction as the socket, making it easy to identify in a complex setup.
Features & Benefits
• Polymer body material has high abrasion resistance to provide lasting protection for the cable
• IP67 (ingress protection) rating indicates complete resistance to dust particles and water submersion up to 1.5m
• Broad working temperature range of -25°C to +70°C for use in extremely hot or cold environments
• IP67 (ingress protection) rating indicates complete resistance to dust particles and water submersion up to 1.5m
• Broad working temperature range of -25°C to +70°C for use in extremely hot or cold environments
Applications
• Industrial automation
• Waste management vehicles
• Conveying and sorting machines
• Measuring instrumentation
• Waste management vehicles
• Conveying and sorting machines
• Measuring instrumentation
Does this connector come assembled?
No, this connector comes unassembled in four separate parts. The components push together for easy construction and can be taken apart again for simple replacement and repair.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | E |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Related links
- Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8...
- Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8...
- Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8...
- binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8...
- Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12...
- Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12...
- binder Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...