Harting Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Female, IP67, IP69K, Han M23 Series
- RS Stock No.:
- 165-1099
- Mfr. Part No.:
- 09151123121
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 165-1099
- Mfr. Part No.:
- 09151123121
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M2312 Female -C+PE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 8.0A |
Series | Han M23 |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Push-Pull |
Housing Material | Copper |
Pole Format | 11P + PE |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |