TE Connectivity Circular Connector, 28 Contacts, Cable Mount, Socket, Male, CPC Series 2 Series
- RS Stock No.:
- 164-8559
- Mfr. Part No.:
- 206152-1
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$15.829
(exc. GST)
$17.412
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $15.829 | $1,582.90 |
500 + | $14.246 | $1,424.60 |
*price indicative
- RS Stock No.:
- 164-8559
- Mfr. Part No.:
- 206152-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
![](https://media.rs-online.com/t_line/L372456-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Series | CPC Series 2 |
Body Orientation | Straight |
Shell Size | 17 |
Related links
- TE Connectivity Circular Connector, 28 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 28 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 28 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 28 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 28 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 8 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 9 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount,...