TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 164-7443
- Mfr. Part No.:
- 206036-5
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$13.173
(exc. GST)
$14.49
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $13.173 | $1,317.30 |
200 - 300 | $12.843 | $1,284.30 |
400 + | $12.646 | $1,264.60 |
*price indicative
- RS Stock No.:
- 164-7443
- Mfr. Part No.:
- 206036-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.
![](https://media.rs-online.com/t_line/L0372232-10.gif)
![](https://media.rs-online.com/t_line/L372232-24.gif)
Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Body Orientation | Straight |
Series | CPC Series 1 |
Related links
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 16 Contacts, Panel Mount,...
- TE Connectivity Connector, 16 Contacts, Panel Mount, Socket, Male,...
- TE Connectivity Circular Connector, 16 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 16 Contacts, In-line, Socket,...