TE Connectivity Circular Connector, 4 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68, M12 Series
- RS Stock No.:
- 164-7171
- Mfr. Part No.:
- 3-2172081-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7171
- Mfr. Part No.:
- 3-2172081-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | M12 |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |