- RS Stock No.:
- 164-2254
- Mfr. Part No.:
- 4-2172082-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2254
- Mfr. Part No.:
- 4-2172082-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 B Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard B-Coding for use with PROF-BUS Fieldbus protocols. With a secure screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
TE Connectivity Circular Connector
The TE connectivity M12 series is a 5-pole, PCB mount male connector with a Plug type connection. The connector has a voltage rating of 125V and a current rating of 4A. It has a secure solder connection offering a high degree of safety and stability. It has gold plated over copper-zinc contacts. Thanks to its industry standard B coding for use with PROF-BUS Fieldbus protocol, this connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
B coding
Connector size is M12
Dust protected
Effective insulation
Field installable
High durability
Industrial grade protection
Low installation cost
Operating temperature ranges between -40°C and 85°C
Right angled body orientation
Space efficient
Waterproof
Connector size is M12
Dust protected
Effective insulation
Field installable
High durability
Industrial grade protection
Low installation cost
Operating temperature ranges between -40°C and 85°C
Right angled body orientation
Space efficient
Waterproof
Applications
Electrical panels
Factory automation
Industrial machinery
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
IP67 rated
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Right Angle |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |