TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 5 Series
- RS Stock No.:
- 164-1605
- Mfr. Part No.:
- 213905-1
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$19.50
(exc. GST)
$21.45
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $19.50 | $1,950.00 |
500 + | $17.55 | $1,755.00 |
*price indicative
- RS Stock No.:
- 164-1605
- Mfr. Part No.:
- 213905-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series 5
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
![](https://media.rs-online.com/t_line/L3602356-25.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Body Orientation | Straight |
Series | CPC Series 5 |
Shell Size | 17 |
Related links
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 24 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 3 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 28 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 8 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 14 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug,...