- RS Stock No.:
- 163-9951
- Mfr. Part No.:
- 206433-1
- Brand:
- TE Connectivity
On back order for despatch 03/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$11.708
(exc. GST)
$12.879
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $11.708 | $1,170.80 |
200 - 300 | $11.415 | $1,141.50 |
400 + | $11.24 | $1,124.00 |
*price indicative |
- RS Stock No.:
- 163-9951
- Mfr. Part No.:
- 206433-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity Circular Connector
The TE connectivity CPC series 2 is an 8-pole, panel mount female connector with a Socket type connection. It is made with a thermoplastic housing material. It is commonly used in sensor and other industrial applications. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Straight body orientation
• High durability
• Low installation cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Straight body orientation
Applications
• Electrical panels
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• UL listed
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• UL listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 2 |
Shell Size | 11 |
Related links
- Cutting Mats
- Cable Knives
- Clamps
- Gedore Series 2 Series Offset Ring Spanner Metric 212 mm Overall
- TE Connectivity Circular Connector In-line Female, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series