Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Male, IP65, IP67, SACC Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.99

(exc. GST)

$24.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 15 May 2026
  • Plus 8 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.99
5 - 24$21.47
25 - 49$20.53
50 +$19.94

*price indicative

RS Stock No.:
154-8143
Mfr. Part No.:
1424688
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP65, IP67

Orientation

Right Angle

Series

SACC

Voltage

48.0, 60.0V

Coding

A

Shell Size

15

Mating Type

A Coded

Minimum Operating Temperature

-40°C

Termination Type

Push-in

Housing Material

Polymer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pole Format

5

Contact Plating

Nickel over Gold

Contact Material

Copper

COO (Country of Origin):
DE
Connector, 5-position, Plug straight M12 Screw locking, A-coded, Push-in connection, knurl material: Plastic, external cable diameter 4 mm ... 8 mm

Safe use in the field, thanks to a high degree of protection

Flexible: connectors for on-site assembly

Save time, thanks to installation with SPEEDCON fast locking system

Spring-cage connection

Quick and easy installation, thanks to Push-in connection technology

Easy tool free wiring with the push-in connection

Related links