Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8132
- Mfr. Part No.:
- 1424676
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$65.55
(exc. GST)
$72.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $65.55 |
| 5 - 24 | $62.95 |
| 25 - 49 | $60.35 |
| 50 + | $59.04 |
*price indicative
- RS Stock No.:
- 154-8132
- Mfr. Part No.:
- 1424676
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60 V | |
| Coding | B | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 13 | |
| Mating Type | B Coded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel over Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60 V | ||
Coding B | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Shell Size 13 | ||
Mating Type B Coded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Standards/Approvals No | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Bus system connector, INTERBUS (500 kbps), 5-position, shielded, Socket angled M12 Screw locking, B-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Screw Plug Male/Female IP67, SACC Series
