Bulgin Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 144-6772
- Distrelec Article No.:
- 303-26-573
- Mfr. Part No.:
- PXMBNI12RPM05BPCM12
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
$39.53
(exc. GST)
$43.48
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $39.53 |
5 + | $35.59 |
**price indicative
- RS Stock No.:
- 144-6772
- Distrelec Article No.:
- 303-26-573
- Mfr. Part No.:
- PXMBNI12RPM05BPCM12
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 5 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | PCB | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | Buccaneer M12 | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | B | |
Shell Size | 12 | |
Mating Type | Threaded | |
Housing Material | Nickel | |
Pole Format | 5 | |
Contact Plating | Gold | |
Strain Relief | No | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series Buccaneer M12 | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding B | ||
Shell Size 12 | ||
Mating Type Threaded | ||
Housing Material Nickel | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series