- RS Stock No.:
- 144-2733
- Mfr. Part No.:
- PHG.2T.310.CLLC85Z
- Brand:
- Lemo
On back order for despatch 05/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$130.50
(exc. GST)
$143.55
(inc. GST)
Units | Per unit |
1 - 4 | $130.50 |
5 - 9 | $125.28 |
10 - 24 | $120.06 |
25 + | $117.44 |
- RS Stock No.:
- 144-2733
- Mfr. Part No.:
- PHG.2T.310.CLLC85Z
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or liquids. The T Series connectors feature a push-pull self-latching system, mechanical key with multiple keys to avoid cross-mating, and 360° full EMC shielding.The T connector outer shell is available in standard LEMO matt chrome or black-chrome finish for use in defence systems such as aircraft communications, land vehicles, night vision equipment, simulation or personal battle equipment. These products can be used for automated test equipment, for electronic test and other applications where the environmental conditions require ruggedised equipment. The connector is available with solder, crimp or print contacts.
Multipole 2 to 32 contacts
Push-Pull self-latching 5 sizes 4 keying options
Temp. range -55°C to 200°C
Compatible with existing b sockets
Black-chrome plated brass and plastic outershell available
Solder, crimp or print contacts
IP68
For cable ø 1 to 10.5 mm
Push-Pull self-latching 5 sizes 4 keying options
Temp. range -55°C to 200°C
Compatible with existing b sockets
Black-chrome plated brass and plastic outershell available
Solder, crimp or print contacts
IP68
For cable ø 1 to 10.5 mm
IP68 mated
Compatible with existing B sockets
Push-Pull self-latching system
Same mounting hole as B sockets
Mechanical key (FGG) with multiple keys
Black-chrome plated brass and plastic outershell availableto avoid cross-mating
Multipole types 2 to 32 contacts
High packing density for space savings
For cables 1.0 up to 10.5 mm
360° shielding for full EMC shielding
Solder crimp or print contacts
Compatible with existing B sockets
Push-Pull self-latching system
Same mounting hole as B sockets
Mechanical key (FGG) with multiple keys
Black-chrome plated brass and plastic outershell availableto avoid cross-mating
Multipole types 2 to 32 contacts
High packing density for space savings
For cables 1.0 up to 10.5 mm
360° shielding for full EMC shielding
Solder crimp or print contacts
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP66, IP68 |
Current Rating | 8.0A |
Series | 2T |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 10P |
Contact Plating | Nickel |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Contact Material | Bronze |
Series Number | 310 |
Related links
- RS PRO 0.5m Green Lifting Sling Round, 2t
- RS PRO 4m Green Lifting Sling Round, 2t
- RS PRO Bow Shackle 2t
- RS PRO D-Shackle 2t
- Lemo Circular Connector Panel Mount Socket IP66 2T Series
- Vishay, SFH6286-2T Phototransistor Output Optocoupler
- Lemo Circular Connector Cable Mount Male IP68, 2T Series
- Lemo 2T Male Cable Seal IP68 Rated Brass