Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 136-4907
- Mfr. Part No.:
- UTS6JC1477P
- Brand:
- Souriau Sunbank by Eaton
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.72
(exc. GST)
$34.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $31.72 |
10 - 24 | $30.83 |
25 + | $29.56 |
- RS Stock No.:
- 136-4907
- Mfr. Part No.:
- UTS6JC1477P
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Double Insulated Waterproof Circular Connectors – Cable Plugs
UTS7 series waterproof plastic circular cable plug connectors designed according to IEC61140 for use with Class II and double insulated equipment. These UTS Series circular plug connectors have an IP68/IP69K waterproof rating and are UV resistant making them ideal for use in outdoor applications. An ergonomic design makes these connectors easy to handle and a 1/3 bayonet coupling allows quick and secure mating which is confirmed by an audible click. A specific keying system avoids mis-mating and prevents a Class I connector form being connected to a Class II connector. These UTS7 series waterproof circular cable plug connectors have cable glands and are available with a male or female insert (UTS6JC1xxxP –male, UTS6JC1xxxS-female). Crimp terminals for these connectors must be purchased separately
Features and Benefits
• Designed according to IEC61140 for Class II and double insulated equipment
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating
Product Application Information
These UTS7 Series waterproof circular connectors are designed to IEC61140 for use with Class II and double insulated equipment. With an IP68/IP69K waterproof rating these connectors are ideal for use in outdoor and indoor applications that require continuous underwater immersion, routine pressure washing and dust protection. Applications include solar, lighting equipment, FTTH/FTTA applications, off-road equipment and measurement and instrumentation
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Quick Connect |
IP Rating | IP68, IP69K |
Current Rating | 15.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Pole Format | 7P |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- Souriau Circular Connector, 7 Contacts, Panel Mount, Plug, Male,...
- Souriau Circular Connector, 7 Contacts, Panel Mount, M14...
- Souriau Circular Connector, 7 Contacts, In-line, Plug, Male, IP68,...
- Souriau Circular Connector, 7 Contacts, In-line, M14 Connector,...
- Souriau Circular Connector, 8 Contacts, Cable Mount, Plug, Male,...
- Souriau Circular Connector, 4 Contacts, Cable Mount, Plug, Male,...
- Souriau Circular Connector, 3 Contacts, Cable Mount, Plug, Male,...
- Souriau Circular Connector, 7 Contacts, Cable Mount, Socket, Male,...