TE Connectivity Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 134-5750
- Mfr. Part No.:
- T4143012041-000
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.38
(exc. GST)
$12.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $11.38 |
5 - 9 | $11.09 |
10 - 24 | $10.67 |
25 + | $10.29 |
- RS Stock No.:
- 134-5750
- Mfr. Part No.:
- T4143012041-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 Front Mounted Connector
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Front Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Shell Size | 18 |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Series Number | T4143012 |
Related links
- TE Connectivity Circular Connector, 4 Contacts, Front Mount, M12...
- TE Connectivity Circular Connector, 3 Contacts, Front Mount, M12...
- TE Connectivity Circular Connector, 5 Contacts, Front Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12...