- RS Stock No.:
- 131-6385
- Brand:
- RS PRO
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $64.59
You pay
$54.90
(exc. GST)
$60.39
(inc. GST)
Units | Per unit |
1 - 9 | $54.90 |
10 - 49 | $52.15 |
50 - 99 | $49.54 |
100 - 499 | $47.06 |
500 + | $44.71 |
- RS Stock No.:
- 131-6385
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Socket 30A Circular Connectors (Threaded) IP68
Cable Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Outer Diameter | 7→12mm |
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- CAMDENBOSS Circular Connector Cable Mount Female CamCirc CCT2 Series
- RS PRO Circular Connector Cable Mount Female, IP50
- RS PRO Circular Connector Cable Mount Socket IP68
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Bulgin Circular Connector Cable Mount Female EXPlora EXP Series
- Amphenol Circular Connector Cable Mount Female X-Lok Series