- RS Stock No.:
- 131-6380
- Brand:
- RS PRO
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.10
(exc. GST)
$28.71
(inc. GST)
Units | Per unit |
1 - 9 | $26.10 |
10 - 49 | $25.48 |
50 - 99 | $24.54 |
100 + | $23.59 |
- RS Stock No.:
- 131-6380
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Hole Flange Mount Plug 30A Circular Connectors (Threaded) IP68
Two Hole Flange Panel Mount Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Related links
- Souriau Circular Connector Flange Mount Male UTG Series
- Souriau Circular Connector Flange Mount Male IP69K, UTS Series
- RS PRO Circular Connector Flange Mount Male, IP67
- Souriau Circular Connector Flange Mount Male UTP Series
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- Souriau Circular Connector Flange Mount Male IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male Clipper Series
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series