RS PRO Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP68
- RS Stock No.:
- 131-6375
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.94
(exc. GST)
$60.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $54.94 |
10 - 49 | $52.19 |
50 - 99 | $49.58 |
100 - 499 | $47.10 |
500 + | $44.74 |
- RS Stock No.:
- 131-6375
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Hole Flange Mount Socket 30A Circular Connectors (Threaded) IP68
Two Hole Flange Panel Mount Connector Sockets with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 30.0A |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Related links
- RS PRO Circular Connector, 3 Contacts, Flange Mount, Socket, Female, IP67
- RS PRO Circular Connector, 5 Contacts, Flange Mount, Socket, Female, IP68
- RS PRO Circular Connector, 12 Contacts, Flange Mount, Socket, Female, IP68
- RS PRO Circular Connector, 9 Contacts, Flange Mount, Socket, Female, IP68
- RS PRO Circular Connector, 7 Contacts, Flange Mount, Socket, Female, IP68
- RS PRO Circular Connector, 2 Contacts, Flange Mount, Socket, Female, IP68
- RS PRO Circular Connector, 4 Contacts, Flange Mount, Socket, Female, IP68
- Bulgin Circular Connector, 3 Contacts, Flange Mount, Socket,...