- RS Stock No.:
- 129-6482
- Mfr. Part No.:
- 99-0979-102-04
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 129-6482
- Mfr. Part No.:
- 99-0979-102-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V ac |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |